


BZD27C27PW | |
---|---|
DigiKey Part Number | BZD27C27PWTR-ND - Tape & Reel (TR) BZD27C27PWCT-ND - Cut Tape (CT) BZD27C27PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C27PW |
Description | DIODE ZENER 27V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C27PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.44700 | $24.47 |
100 | $1.55190 | $155.19 |
500 | $1.16300 | $581.50 |
1,000 | $1.03746 | $1,037.46 |
2,000 | $0.93166 | $1,863.32 |
5,000 | $0.81693 | $4,084.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74596 | $7,459.60 |
20,000 | $0.64867 | $12,973.40 |
30,000 | $0.63570 | $19,071.00 |