
BZD27C12P | |
|---|---|
DigiKey Part Number | 1801-BZD27C12PTR-ND - Tape & Reel (TR) 1801-BZD27C12PCT-ND - Cut Tape (CT) 1801-BZD27C12PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C12P |
Description | DIODE ZENER 12.05V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.67600 | $26.76 |
| 100 | $1.70190 | $170.19 |
| 500 | $1.27974 | $639.87 |
| 1,000 | $1.14341 | $1,143.41 |
| 2,000 | $1.02859 | $2,057.18 |
| 5,000 | $0.90414 | $4,520.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82717 | $8,271.70 |
| 20,000 | $0.76244 | $15,248.80 |
| 30,000 | $0.72946 | $21,883.80 |
| 50,000 | $0.69241 | $34,620.50 |
| 70,000 | $0.67716 | $47,401.20 |




