BC858B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 8,990
Unit Price: $1.40000
Datasheet

Similar


Diotec Semiconductor
In Stock: 15,600
Unit Price: $0.90000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.25844
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.25844
Datasheet

Similar


onsemi
In Stock: 53,230
Unit Price: $0.99000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet
BAS21C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAS21C
SOT-323

BC858B

DigiKey Part Number
1801-BC858BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858B
Description
TRANS PNP 30V 0.1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26998$809.94