
BC846AW RFG | |
|---|---|
DigiKey Part Number | 1801-BC846AWRFGTR-ND - Tape & Reel (TR) 1801-BC846AWRFGCT-ND - Cut Tape (CT) 1801-BC846AWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AW RFG |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846AW RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.90600 | $9.06 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.40564 | $202.82 |
| 1,000 | $0.35628 | $356.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29333 | $879.99 |
| 6,000 | $0.26148 | $1,568.88 |
| 9,000 | $0.24524 | $2,207.16 |
| 15,000 | $0.22694 | $3,404.10 |
| 21,000 | $0.21610 | $4,538.10 |
| 30,000 | $0.20556 | $6,166.80 |
| 75,000 | $0.18240 | $13,680.00 |
| 150,000 | $0.16808 | $25,212.00 |
| 300,000 | $0.15605 | $46,815.00 |

