


BC817-25 RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-25RFGTR-ND - Tape & Reel (TR) 1801-BC817-25RFGCT-ND - Cut Tape (CT) 1801-BC817-25RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25 RFG |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63880 | $63.88 |
| 500 | $0.46618 | $233.09 |
| 1,000 | $0.41029 | $410.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33890 | $1,016.70 |
| 6,000 | $0.30283 | $1,816.98 |
| 9,000 | $0.28442 | $2,559.78 |
| 15,000 | $0.26371 | $3,955.65 |
| 21,000 | $0.25143 | $5,280.03 |
| 30,000 | $0.23949 | $7,184.70 |
| 75,000 | $0.21327 | $15,995.25 |
| 150,000 | $0.19707 | $29,560.50 |
| 300,000 | $0.18344 | $55,032.00 |

