
BAV99 RFG | |
|---|---|
DigiKey Part Number | BAV99RFGTR-ND - Tape & Reel (TR) BAV99RFGCT-ND - Cut Tape (CT) BAV99RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 RFG |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.66900 | $6.69 |
| 100 | $0.54170 | $54.17 |
| 500 | $0.39372 | $196.86 |
| 1,000 | $0.34576 | $345.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20600 | $618.00 |
| 6,000 | $0.19580 | $1,174.80 |
| 9,000 | $0.19162 | $1,724.58 |
| 15,000 | $0.18607 | $2,791.05 |
| 21,000 | $0.18531 | $3,891.51 |
| 30,000 | $0.18032 | $5,409.60 |
| 75,000 | $0.17645 | $13,233.75 |
| 150,000 | $0.16505 | $24,757.50 |










