
BAT54SD RF | |
---|---|
DigiKey Part Number | 1801-BAT54SDRFTR-ND - Tape & Reel (TR) 1801-BAT54SDRFCT-ND - Cut Tape (CT) 1801-BAT54SDRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SD RF |
Description | DIODE SCHOTTKY 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-363 | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75837 | $2,275.11 |
6,000 | $0.69497 | $4,169.82 |
9,000 | $0.66240 | $5,961.60 |
15,000 | $0.62560 | $9,384.00 |
21,000 | $0.60369 | $12,677.49 |
30,000 | $0.58233 | $17,469.90 |
75,000 | $0.56861 | $42,645.75 |