BAT54T RFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54T RFG

DigiKey Part Number
1801-BAT54TRFGTR-ND - Tape & Reel (TR)
1801-BAT54TRFGCT-ND - Cut Tape (CT)
1801-BAT54TRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54T RFG
Description
DIODE SCHOTTKY 30V 200MA SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-363
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36500$23.65
100$1.49600$149.60
500$1.11966$559.83
1,000$0.99813$998.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84349$2,530.47
6,000$0.76550$4,593.00
9,000$0.72573$6,531.57
15,000$0.68104$10,215.60
21,000$0.65457$13,745.97
30,000$0.62884$18,865.20
75,000$0.57237$42,927.75
Manufacturers Standard Package