
BAT43W RHG | |
|---|---|
DigiKey Part Number | 1801-BAT43WRHGTR-ND - Tape & Reel (TR) 1801-BAT43WRHGCT-ND - Cut Tape (CT) 1801-BAT43WRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W RHG |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43W RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60400 | $6.04 |
| 100 | $0.50660 | $50.66 |
| 500 | $0.36794 | $183.97 |
| 1,000 | $0.32275 | $322.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23072 | $692.16 |
| 6,000 | $0.21212 | $1,272.72 |
| 9,000 | $0.20879 | $1,879.11 |
| 15,000 | $0.17324 | $2,598.60 |
| 21,000 | $0.17253 | $3,623.13 |
| 30,000 | $0.13781 | $4,134.30 |
| 75,000 | $0.13649 | $10,236.75 |
| 150,000 | $0.13565 | $20,347.50 |











