Similar
Similar
Similar
Similar

2M15Z | |
|---|---|
DigiKey Part Number | 1801-2M15ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M15Z |
Description | DIODE ZENER 15V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2M15Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.09525 | $3,833.38 |
| 7,000 | $1.00058 | $7,004.06 |
| 10,500 | $0.95234 | $9,999.57 |
| 17,500 | $0.89812 | $15,717.10 |
| 24,500 | $0.86601 | $21,217.24 |
| 35,000 | $0.83480 | $29,218.00 |
| 87,500 | $0.80571 | $70,499.62 |



