
3EZ15 | |
|---|---|
DigiKey Part Number | 4878-3EZ15CT-ND - Cut Tape (CT) 4878-3EZ15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ15 |
Description | DIODE ZENER 15V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.27190 | $127.19 |
| 500 | $0.94498 | $472.49 |
| 1,000 | $0.83909 | $839.09 |
| 2,000 | $0.74980 | $1,499.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67460 | $2,698.40 |
| 8,000 | $0.61128 | $4,890.24 |
| 12,000 | $0.57899 | $6,947.88 |
| 20,000 | $0.54270 | $10,854.00 |
| 28,000 | $0.52121 | $14,593.88 |
| 40,000 | $0.50031 | $20,012.40 |

