
1V5KE68A | |
---|---|
DigiKey Part Number | 1V5KE68ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE68A |
Description | TVS DIODE 58.1VWM 92VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE68A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.68326 | $2,104.07 |
2,500 | $1.43692 | $3,592.30 |
3,750 | $1.33839 | $5,018.96 |
6,250 | $1.23575 | $7,723.44 |