Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE47A | |
|---|---|
DigiKey Part Number | 1V5KE47ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE47A |
Description | TVS DIODE 40.2VWM 64.8V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE47A Models |
Category | Current - Peak Pulse (10/1000µs) 23.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE47A | Taiwan Semiconductor Corporation | 0 | P6KE47AFSTR-ND | $0.99102 | Similar |
| 1.5KE47A | Littelfuse Inc. | 2,409 | 1.5KE47ALFCT-ND | $8.71000 | Direct |
| 1.5KE47A | STMicroelectronics | 1,258 | 497-11382-1-ND | $14.39000 | Direct |
| 1.5KE47A-B | Littelfuse Inc. | 518 | 1.5KE47A-B-ND | $7.23000 | Similar |
| 1.5KE47A-G | Comchip Technology | 0 | 641-1.5KE47A-GTB-ND | $3.07484 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.79137 | $2,239.21 |
| 2,500 | $1.62861 | $4,071.52 |
| 3,750 | $1.54566 | $5,796.23 |
| 6,250 | $1.52440 | $9,527.50 |









