Parametric Equivalent
Parametric Equivalent
Similar

1SMA5953 | |
|---|---|
DigiKey Part Number | 1801-1SMA5953TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5953 |
Description | DIODE ZENER 150V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5953 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 114 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.61917 | $4,643.77 |
| 15,000 | $0.56568 | $8,485.20 |
| 22,500 | $0.53843 | $12,114.67 |
| 37,500 | $0.50780 | $19,042.50 |
| 52,500 | $0.48966 | $25,707.15 |
| 75,000 | $0.47203 | $35,402.25 |



