
1SMA5934 R3G | |
|---|---|
DigiKey Part Number | 1SMA5934R3GTR-ND - Tape & Reel (TR) 1SMA5934R3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMA5934 R3G |
Description | DIODE ZENER 24V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5934 R3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.85500 | $28.55 |
| 100 | $1.81930 | $181.93 |
| 500 | $1.37144 | $685.72 |

