
1SMA4749 | |
|---|---|
DigiKey Part Number | 1801-1SMA4749TR-ND - Tape & Reel (TR) 1801-1SMA4749CT-ND - Cut Tape (CT) 1801-1SMA4749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4749 |
Description | DIODE ZENER 24V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.35000 | $23.50 |
| 100 | $0.75060 | $75.06 |
| 500 | $0.72610 | $363.05 |
| 1,000 | $0.56294 | $562.94 |
| 2,000 | $0.55796 | $1,115.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.45585 | $3,418.88 |

