PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4744

DigiKey Part Number
1801-1SMA4744TR-ND - Tape & Reel (TR)
1801-1SMA4744CT-ND - Cut Tape (CT)
1801-1SMA4744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4744
Description
DIODE ZENER 15V 1.25W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4744 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.01500$20.15
100$1.26700$126.70
500$0.94344$471.72
1,000$0.83878$838.78
2,000$0.75063$1,501.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.61917$4,643.77
15,000$0.56568$8,485.20
22,500$0.53843$12,114.67
37,500$0.50780$19,042.50
52,500$0.48966$25,707.15
75,000$0.47203$35,402.25
Manufacturers Standard Package