
1PGSMB5931 | |
---|---|
DigiKey Part Number | 1801-1PGSMB5931TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5931 |
Description | DIODE ZENER 18V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23669 | $3,710.07 |
6,000 | $1.12997 | $6,779.82 |
9,000 | $1.07557 | $9,680.13 |
15,000 | $1.01445 | $15,216.75 |
21,000 | $0.97825 | $20,543.25 |
30,000 | $0.94307 | $28,292.10 |
75,000 | $0.91142 | $68,356.50 |