


Z2SMB18 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB18TR-ND - Tape & Reel (TR) 4878-Z2SMB18CT-ND - Cut Tape (CT) 4878-Z2SMB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB18 |
Description | DIODE ZENER 18V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.69360 | $169.36 |
| 500 | $1.47988 | $739.94 |
| 1,000 | $1.33188 | $1,331.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93725 | $2,811.75 |
| 6,000 | $0.91259 | $5,475.54 |
| 9,000 | $0.89101 | $8,019.09 |

