
1PGSMA4748HR3G | |
---|---|
DigiKey Part Number | 1PGSMA4748HR3GTR-ND - Tape & Reel (TR) 1PGSMA4748HR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4748HR3G |
Description | DIODE ZENER 22V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $3.83100 | $38.31 |
100 | $2.46950 | $246.95 |
500 | $1.88164 | $940.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.47846 | $2,661.23 |
3,600 | $1.32163 | $4,757.87 |
5,400 | $1.25444 | $6,773.98 |
9,000 | $1.16484 | $10,483.56 |
45,000 | $1.13795 | $51,207.75 |