
1PGSMA4744HR3G | |
|---|---|
DigiKey Part Number | 1PGSMA4744HR3GTR-ND - Tape & Reel (TR) 1PGSMA4744HR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4744HR3G |
Description | DIODE ZENER 15V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.56500 | $35.65 |
| 100 | $2.29340 | $229.34 |
| 500 | $1.74330 | $871.65 |
| 1,000 | $1.56570 | $1,565.70 |
| 2,000 | $1.41615 | $2,832.30 |

