
1PGSMA4744 | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4744TR-ND - Tape & Reel (TR) 1801-1PGSMA4744CT-ND - Cut Tape (CT) 1801-1PGSMA4744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4744 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39900 | $23.99 |
| 100 | $1.51990 | $151.99 |
| 500 | $1.13876 | $569.38 |
| 1,000 | $1.01557 | $1,015.57 |
| 2,000 | $0.91171 | $1,823.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.75698 | $5,677.35 |
| 15,000 | $0.69405 | $10,410.75 |
| 22,500 | $0.66199 | $14,894.77 |
| 37,500 | $0.62596 | $23,473.50 |
| 52,500 | $0.60462 | $31,742.55 |
| 75,000 | $0.58389 | $43,791.75 |

