DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819

DigiKey Part Number
1801-1N5819CT-ND - Cut Tape (CT)
1801-1N5819TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5819
Description
DIODE SCHOTTKY 40V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N5819 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,739
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.48500$14.85
100$0.92930$92.93
500$0.68580$342.90
1,000$0.60675$606.75
2,000$0.54010$1,080.20
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.46846$2,342.30
10,000$0.34266$3,426.60
15,000$0.33516$5,027.40
25,000$0.30797$7,699.25
35,000$0.30696$10,743.60
50,000$0.30597$15,298.50
125,000$0.30374$37,967.50
250,000$0.29982$74,955.00
Manufacturers Standard Package