HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401G

DigiKey Part Number
1801-1N5401GTR-ND - Tape & Reel (TR)
1801-1N5401GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5401G
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5401G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.53700$25.37
100$1.60890$160.89
500$1.20746$603.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$1.04063$1,300.79
2,500$0.93728$2,343.20
3,750$0.88455$3,317.06
6,250$0.82528$5,158.00
8,750$0.79016$6,913.90
12,500$0.75602$9,450.25
31,250$0.68107$21,283.44
62,500$0.63476$39,672.50
125,000$0.62820$78,525.00
Manufacturers Standard Package