1N4933G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 44,182
Unit Price: $1.73000
Datasheet

Direct


Diodes Incorporated
In Stock: 11,761
Unit Price: $2.38000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.47331
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,898
Unit Price: $4.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,324
Unit Price: $4.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,351
Unit Price: $4.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,965
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 82,053
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,463
Unit Price: $10.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,679
Unit Price: $2.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,806
Unit Price: $13.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,926
Unit Price: $5.76000
Datasheet

Similar


onsemi
In Stock: 30,485
Unit Price: $1.07000
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4933G R0G

DigiKey Part Number
1N4933GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4933G R0G
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes