Similar
Similar
Similar
Similar

1N4001E-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4001E-E3/73CT-ND - Cut Tape (CT) 112-1N4001E-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001E-E3/73 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001-AP | MCC (Micro Commercial Components) | 0 | 353-1N4001-AP-ND | $0.23503 | Similar |
| 1N4001-BP | MCC (Micro Commercial Components) | 0 | 353-1N4001-BPTR-ND | $0.23503 | Similar |
| 1N4001-T | Diodes Incorporated | 0 | 1N4001DITR-ND | $0.26011 | Similar |
| 1N4001G | onsemi | 74,850 | 1N4001GOS-ND | $2.06000 | Similar |
| 1N4001G | SMC Diode Solutions | 0 | 1N4001GSMC-ND | $0.23013 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.79831 | $14,369.58 |





