
1N4751A | |
---|---|
DigiKey Part Number | 1801-1N4751ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4751A |
Description | DIODE ZENER 30V 1W DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4751A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71890 | $3,594.50 |
10,000 | $0.66212 | $6,621.20 |
15,000 | $0.63299 | $9,494.85 |
25,000 | $0.60010 | $15,002.50 |
35,000 | $0.58054 | $20,318.90 |
50,000 | $0.57624 | $28,812.00 |