MFG_SOD-123F-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448W RHG

DigiKey Part Number
1801-1N4448WRHGTR-ND - Tape & Reel (TR)
1801-1N4448WRHGCT-ND - Cut Tape (CT)
1801-1N4448WRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W RHG
Description
DIODE STANDARD 75V 150MA SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
1N4448W RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.54700$5.47
100$0.46010$46.01
500$0.33320$166.60
1,000$0.28734$287.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16480$494.40
6,000$0.15501$930.06
9,000$0.14861$1,337.49
15,000$0.14329$2,149.35
21,000$0.14267$2,996.07
30,000$0.13781$4,134.30
75,000$0.13649$10,236.75
150,000$0.13436$20,154.00
300,000$0.12614$37,842.00
Manufacturers Standard Package