Similar
Similar



1N4148WS-G | |
|---|---|
DigiKey Part Number  | 1801-1N4148WS-GTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4148WS-G  | 
Description  | DIODE STANDARD 75V 150MA SOD323  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 75 V 150mA Surface Mount SOD-323  | 
EDA/CAD Models  | 1N4148WS-G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 75 V  | |
Current - Average Rectified (Io)  | 150mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 150 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 4 ns  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 75 V  | |
Capacitance @ Vr, F  | 2pF @ 0V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Operating Temperature - Junction  | 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.23273 | $698.19 | 











