XZAEELNANF-50.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taitien
In Stock: 8,449
Unit Price: $5.42000
Datasheet

Similar


Taitien
In Stock: 118
Unit Price: $5.42000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $9.28000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.78509
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.96713
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.29994
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.39484
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.29994
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 4,255
Unit Price: $7.31000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.25745
Datasheet
XZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZAEELNANF-50.000000

DigiKey Part Number
1664-XZAEELNANF-50.000000TR-ND - Tape & Reel (TR)
1664-XZAEELNANF-50.000000CT-ND - Cut Tape (CT)
1664-XZAEELNANF-50.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZAEELNANF-50.000000
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZAEELNANF-50.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.20400$42.04
25$3.97080$99.27
50$3.80820$190.41
100$3.65060$365.06
250$3.45224$863.06
500$3.30952$1,654.76
1,000$3.17257$3,172.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.96713$8,901.39
Manufacturers Standard Package