
X3LEELNANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-X3LEELNANF-50.000000TR-ND - Tape & Reel (TR) 1664-X3LEELNANF-50.000000CT-ND - Cut Tape (CT) 1664-X3LEELNANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3LEELNANF-50.000000 |
Description | CRYSTAL 50.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.71100 | $47.11 |
| 25 | $4.45600 | $111.40 |
| 50 | $4.27180 | $213.59 |
| 100 | $4.09510 | $409.51 |
| 250 | $3.87264 | $968.16 |
| 500 | $3.71218 | $1,856.09 |
| 1,000 | $3.55868 | $3,558.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.32828 | $9,984.84 |
| 6,000 | $3.19076 | $19,144.56 |
| 9,000 | $3.11299 | $28,016.91 |
| 15,000 | $3.01778 | $45,266.70 |
| 21,000 | $2.95668 | $62,090.28 |


