
XYDBBCNANF-26.000000 | |
---|---|
DigiKey Part Number | 1664-XYDBBCNANF-26.000000TR-ND - Tape & Reel (TR) 1664-XYDBBCNANF-26.000000CT-ND - Cut Tape (CT) 1664-XYDBBCNANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XYDBBCNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $5.39200 | $53.92 |
25 | $5.09760 | $127.44 |
50 | $4.88660 | $244.33 |
100 | $4.68490 | $468.49 |
250 | $4.43052 | $1,107.63 |
500 | $4.24722 | $2,123.61 |
1,000 | $4.07143 | $4,071.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.80795 | $11,423.85 |