XYABBCNANF-26.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: $2.77084
Datasheet

Similar


Taitien
In Stock: 3,000
Unit Price: $4.98000
Datasheet

Similar


Taitien
In Stock: 5,980
Unit Price: $4.82000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $6.08166
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.95195
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.71222
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.71222
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.71222
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.18675
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.18675
Datasheet
XYABBCNANF-16.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYABBCNANF-26.000000

DigiKey Part Number
1664-XYABBCNANF-26.000000TR-ND - Tape & Reel (TR)
1664-XYABBCNANF-26.000000CT-ND - Cut Tape (CT)
1664-XYABBCNANF-26.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XYABBCNANF-26.000000
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYABBCNANF-26.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.25000$4.25
10$3.66800$36.68
25$3.47000$86.75
50$3.32640$166.32
100$3.18840$318.84
250$3.01500$753.75
500$2.89036$1,445.18
1,000$2.77084$2,770.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.59140$7,774.20
6,000$2.48426$14,905.56
9,000$2.42368$21,813.12
15,000$2.34951$35,242.65
21,000$2.30192$48,340.32
30,000$2.25253$67,575.90
36,000$2.22771$80,197.56
Manufacturers Standard Package