
XXGBPLNANF-27.000000 | |
|---|---|
DigiKey Part Number | 1664-XXGBPLNANF-27.000000TR-ND - Tape & Reel (TR) 1664-XXGBPLNANF-27.000000CT-ND - Cut Tape (CT) 1664-XXGBPLNANF-27.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXGBPLNANF-27.000000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $4.09300 | $40.93 |
| 25 | $3.87200 | $96.80 |
| 50 | $3.71200 | $185.60 |
| 100 | $3.55840 | $355.84 |
| 250 | $3.36532 | $841.33 |
| 500 | $3.22594 | $1,612.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.09246 | $3,092.46 |
| 2,000 | $2.96457 | $5,929.14 |
| 3,000 | $2.89223 | $8,676.69 |
| 5,000 | $2.80365 | $14,018.25 |
| 7,000 | $2.74680 | $19,227.60 |
| 10,000 | $2.68782 | $26,878.20 |
| 12,000 | $2.65818 | $31,898.16 |
| 24,000 | $2.54846 | $61,163.04 |
| 25,000 | $2.54214 | $63,553.50 |

