
TYETACSANF-26.000000 | |
---|---|
DigiKey Part Number | 1664-TYETACSANF-26.000000TR-ND - Tape & Reel (TR) 1664-TYETACSANF-26.000000CT-ND - Cut Tape (CT) 1664-TYETACSANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYETACSANF-26.000000 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $24.87100 | $248.71 |
25 | $23.51640 | $587.91 |
50 | $22.54420 | $1,127.21 |
100 | $21.61220 | $2,161.22 |
250 | $20.45228 | $5,113.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.70938 | $8,354.69 |