
TXEABDSANF-32.000000 | |
|---|---|
DigiKey Part Number | 1664-TXEABDSANF-32.000000TR-ND - Tape & Reel (TR) 1664-TXEABDSANF-32.000000CT-ND - Cut Tape (CT) 1664-TXEABDSANF-32.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXEABDSANF-32.000000 |
Description | XTAL OSC VCTCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $18.06300 | $180.63 |
| 25 | $17.07720 | $426.93 |
| 50 | $16.37240 | $818.62 |
| 100 | $15.69450 | $1,569.45 |
| 250 | $14.84292 | $3,710.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.22972 | $7,114.86 |
| 1,000 | $13.64224 | $13,642.24 |
| 1,500 | $13.31016 | $19,965.24 |
| 2,500 | $12.90362 | $32,259.05 |
| 3,500 | $12.64274 | $44,249.59 |
| 5,000 | $12.37207 | $61,860.35 |
| 6,000 | $12.23608 | $73,416.48 |




