TW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWEAKLJANF-20.000000

DigiKey Part Number
1664-1230-ND
Manufacturer
Manufacturer Product Number
TWEAKLJANF-20.000000
Description
XTAL OSC VCTCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
In-Stock: 100
Can ship immediately
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$229.33000$229.33
10$199.33800$1,993.38
50$180.78980$9,039.49
100$173.86790$17,386.79
Manufacturers Standard Package