
TXEAADSANF-20.000000 | |
---|---|
DigiKey Part Number | 1664-TXEAADSANF-20.000000TR-ND - Tape & Reel (TR) 1664-TXEAADSANF-20.000000CT-ND - Cut Tape (CT) 1664-TXEAADSANF-20.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXEAADSANF-20.000000 |
Description | XTAL OSC VCTCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $19.28800 | $192.88 |
25 | $18.24200 | $456.05 |
50 | $17.48640 | $874.32 |
100 | $16.76360 | $1,676.36 |
250 | $15.85416 | $3,963.54 |
500 | $15.36206 | $7,681.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.55067 | $12,550.67 |