OY-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OYETDCJANF-12.000000

DigiKey Part Number
1664-OYETDCJANF-12.000000TR-ND - Tape & Reel (TR)
1664-OYETDCJANF-12.000000CT-ND - Cut Tape (CT)
1664-OYETDCJANF-12.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OYETDCJANF-12.000000
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$8.08800$80.88
25$7.64920$191.23
50$7.33400$366.70
100$7.03030$703.03
250$6.64860$1,662.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.37354$3,186.77
1,000$6.10997$6,109.97
1,500$5.96097$8,941.45
2,500$5.77851$14,446.27
3,500$5.66144$19,815.04
5,000$5.53996$27,699.80
6,000$5.47893$32,873.58
12,000$5.25299$63,035.88
12,500$5.23999$65,499.87
Manufacturers Standard Package