
OXETDLJANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-OXETDLJANF-50.000000TR-ND - Tape & Reel (TR) 1664-OXETDLJANF-50.000000CT-ND - Cut Tape (CT) 1664-OXETDLJANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETDLJANF-50.000000 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.41600 | $74.16 |
| 25 | $7.00960 | $175.24 |
| 50 | $6.72100 | $336.05 |
| 100 | $6.44280 | $644.28 |
| 250 | $6.09308 | $1,523.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.84100 | $2,920.50 |
| 1,000 | $5.59950 | $5,599.50 |
| 1,500 | $5.46293 | $8,194.40 |
| 2,500 | $5.29565 | $13,239.12 |
| 3,500 | $5.18834 | $18,159.19 |
| 5,000 | $5.07702 | $25,385.10 |
| 6,000 | $5.02103 | $30,126.18 |
| 12,000 | $4.81396 | $57,767.52 |
| 12,500 | $4.80203 | $60,025.38 |

