OTJTGLVANF-312.500000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $186.75600
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 120
Unit Price: $201.33000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $186.75600
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $66.50740
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: $55.27600
Datasheet
OT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTJTGLVANF-312.500000

DigiKey Part Number
1664-1086-ND
Manufacturer
Manufacturer Product Number
OTJTGLVANF-312.500000
Description
XTAL OSC XO 312.5000MHZ LVDS SMD
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Base Resonator
Type
Frequency
312.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes