ECX-L27BN-312.500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $200.86400
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 120
Unit Price: $201.85000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $200.86400
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $66.30720
Datasheet

Direct


Taitien
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taitien
In Stock: 0
Unit Price: $0.00000
Datasheet
ECX-H22BN-10.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L27BN-312.500

DigiKey Part Number
ECX-L27BN-312.500-ND
Manufacturer
Manufacturer Product Number
ECX-L27BN-312.500
Description
XTAL OSC XO 312.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-L27BN-312.500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
312.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
10$55.41800$554.18
Manufacturers Standard Package