


GC-1 | |
|---|---|
DigiKey Part Number  | 1880-1090-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GC-1  | 
Description  | SHOCK 0.39"L X 0.39"W X 0.12"H  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Shock Absorption Chip 0.39" L x 0.39" W x 0.12" H (10.0mm x 10.0mm x 3.0mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taica North America Corporation  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Shock Absorption Chip  | |
Color  | -  | |
Size / Dimension  | 0.39" L x 0.39" W x 0.12" H (10.0mm x 10.0mm x 3.0mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $234.31000 | $234.31 | 

