WCM5555FASV-101-LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM5555FASV-701-LM

DigiKey Part Number
4816-WCM5555FASV-701-LMTR-ND - Tape & Reel (TR)
4816-WCM5555FASV-701-LMCT-ND - Cut Tape (CT)
4816-WCM5555FASV-701-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM5555FASV-701-LM
Description
CMC 3.8A 2LN 700OHM SMD AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 3.8A DCR 13mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
3.8A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.23000$12.23
10$11.06000$110.60
25$10.62840$265.71
50$10.30980$515.49
100$9.99850$999.85
250$9.59768$2,399.42
500$9.30356$4,651.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.85233$13,278.50
3,000$8.57716$25,731.48
4,500$8.41956$37,888.02
7,500$8.22456$61,684.20
Manufacturers Standard Package