
WCM5555FASV-701-LM | |
---|---|
DigiKey Part Number | 4816-WCM5555FASV-701-LMTR-ND - Tape & Reel (TR) 4816-WCM5555FASV-701-LMCT-ND - Cut Tape (CT) 4816-WCM5555FASV-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM5555FASV-701-LM |
Description | CMC 3.8A 2LN 700OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 3.8A DCR 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $11.06000 | $110.60 |
25 | $10.62840 | $265.71 |
50 | $10.30980 | $515.49 |
100 | $9.99850 | $999.85 |
250 | $9.59768 | $2,399.42 |
500 | $9.30356 | $4,651.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.85233 | $13,278.50 |
3,000 | $8.57716 | $25,731.48 |
4,500 | $8.41956 | $37,888.02 |
7,500 | $8.22456 | $61,684.20 |