
WCM 7060FASF-701-LM | |
|---|---|
DigiKey Part Number | 4816-WCM7060FASF-701-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASF-701-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASF-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASF-701-LM |
Description | CMC 4A 2LN 700 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM 7060FASF-701-LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $7.10600 | $71.06 |
| 25 | $6.57560 | $164.39 |
| 50 | $6.19880 | $309.94 |
| 100 | $5.84390 | $584.39 |
| 250 | $5.40680 | $1,351.70 |
| 500 | $5.09808 | $2,549.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.64513 | $6,967.69 |
| 3,000 | $4.38073 | $13,142.19 |
| 4,500 | $4.23328 | $19,049.76 |
| 7,500 | $4.07925 | $30,594.38 |











