
TMPV 1054SV-4R7MN-D | |
---|---|
DigiKey Part Number | 4816-TMPV1054SV-4R7MN-DTR-ND - Tape & Reel (TR) 4816-TMPV1054SV-4R7MN-DCT-ND - Cut Tape (CT) 4816-TMPV1054SV-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPV 1054SV-4R7MN-D |
Description | 4.7 UH SHIELDED MOLDED INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 14.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $8.74500 | $87.45 |
25 | $8.08960 | $202.24 |
50 | $7.62640 | $381.32 |
100 | $7.19040 | $719.04 |
250 | $6.65224 | $1,663.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.27238 | $3,136.19 |
1,000 | $5.91471 | $5,914.71 |
1,500 | $5.71529 | $8,572.94 |
2,500 | $5.47381 | $13,684.53 |
3,500 | $5.32049 | $18,621.72 |
5,000 | $5.16278 | $25,813.90 |
12,500 | $5.13188 | $64,148.50 |