
HFZ 3216PF-801T25 | |
|---|---|
DigiKey Part Number | 4816-HFZ3216PF-801T25TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-801T25CT-ND - Cut Tape (CT) 4816-HFZ3216PF-801T25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-801T25 |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM31KN801SN1L | Murata Electronics | 21,791 | 490-16536-1-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.67500 | $36.75 |
| 25 | $3.09120 | $77.28 |
| 50 | $2.71140 | $135.57 |
| 100 | $2.37030 | $237.03 |
| 250 | $1.97184 | $492.96 |
| 500 | $1.70382 | $851.91 |
| 1,000 | $1.52205 | $1,522.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24350 | $3,730.50 |

