
BLM31KN801SN1L | |
|---|---|
DigiKey Part Number | 490-16536-2-ND - Tape & Reel (TR) 490-16536-1-ND - Cut Tape (CT) 490-16536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN801SN1L |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN801SN1L Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.21200 | $22.12 |
| 25 | $1.91720 | $47.93 |
| 50 | $1.71180 | $85.59 |
| 100 | $1.52340 | $152.34 |
| 250 | $1.29636 | $324.09 |
| 500 | $1.13934 | $569.67 |
| 1,000 | $0.99324 | $993.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79236 | $1,980.90 |







