
HFZ 3216PF-121T60 | |
---|---|
DigiKey Part Number | 4816-HFZ3216PF-121T60TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-121T60CT-ND - Cut Tape (CT) 4816-HFZ3216PF-121T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-121T60 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $3.08000 | $30.80 |
25 | $2.66000 | $66.50 |
50 | $2.37060 | $118.53 |
100 | $2.10430 | $210.43 |
250 | $1.78248 | $445.62 |
500 | $1.55930 | $779.65 |
1,000 | $1.51233 | $1,512.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23556 | $3,706.68 |